Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-101190-002
Manufacturer Part #:

101190-002

Manufacturer:

Description: Contact Probes BATTERY CONTACT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Spherical Radius
Length: 8.03 mm
Current Rating: 15 A
Spring Force: 2.6 oz
Travel: 1.7 mm
Series: 101190
Resistance: 6 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,401 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.02
  25: $0.97
  50: $0.93
  100: $0.87
  200: $0.79

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.84
206708-1
Standard Circular Connector PLUG 9 POSITION shell ...
TE Connectivity / AMP
1: $3.80
101050-003
Contact Probes Batt Contact Probe 125 mil 2.3 oz.
IDI
1: $0.73
100891-002
Contact Probes BATTERY CONTACT 9.0 OZ
IDI
1: $1.18
100410-005
Contact Probes BATTERY CONTACT 6.2 OZ
IDI
1: $1.18
CSTCE16M0V53-R0
Resonators 16MHZ .5% CHIP
Murata Electronics
1: $0.46
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.50
73412-0110
RF Connectors / Coaxial Connectors MCX V PCB JACK ...
Molex
1: $0.92
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
PIC12F629-I/P
8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O I ...
Microchip Technology
1: $1.10
640456-2
Headers & Wire Housings FRICTION LCK HDR 2P Straig ...
TE Connectivity / AMP
1: $0.12
206138-8
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity / AMP
1: $5.19
R-100-SC
Contact Probes Receptacle Solder Cup
IDI
1: $0.27
XMLBWT-00-0000-000LT40E4
High Power LEDs - White Neutrl White, 4500 K 240lm ...
Cree, Inc.
1: $5.42
101582-000
Contact Probes CONTACT - 70MIL
IDI
1: $2.78
EKY-250ELL471MH20D
Aluminum Electrolytic Capacitors - Leaded 25volts ...
United Chemi-Con
1: $0.40
101294-000
Contact Probes PROBE BAYONET CONN
IDI
1: $1.40
GSS-3-3.8-G W/HOLE.373
Contact Probes HEADED RADIUS
IDI
1: $1.50
PI-5329
Contact Probes PI-5329
IDI
1: $0.30
SiT8103AC-32-18E-33.33300X
Programmable Oscillators 33.333MHz +/-25ppm 1.8V - ...
SiTime
1: $1.81

108623895 111427401 150670586 114179602 195611129 190230012