Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-100891-002
Manufacturer Part #:

100891-002

Manufacturer:

Description:
Contact Probes BATTERY CONTACT 9.0 OZ
Mouser Online Catalog Page 2,427, Mouser Online Catalog
PDF Page 2,427, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IDI
Product Category: Contact Probes
RoHS: RoHS Compliant Details
Brand: IDI
Type: Probes
Tip Style: Spherical Radius
Length: 9.02 mm
Current Rating: 15 A
Spring Force: 9 oz
Travel: 1.7 mm
Series: 100891
Resistance: 5 mOhms
Spring Material: Stainless Steel
Factory Pack Quantity: 100
Part # Aliases: 100891-002-922
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
100410-005 Contact Probes 27,874
101050-003 Contact Probes 34,193
1-1734248-2 FFC & FPC Connectors 2,175
XF2J-1024-11A FFC & FPC Connectors 4,438
101190-002 Contact Probes 7,023
ECMF02-2AMX6 EMI Filter Beads, Chips & Arrays 2,704
5188 Test Leads 61
RN732ATTD1622B25 Thin Film Resistors - SMD 4,821
CDRH6D38NP-5R0NC Fixed Inductors 1,955
Real Time Availability
Stock:
37,709 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  25: $1.06
  50: $0.95
  100: $0.85
  200: $0.75
  500: $0.64
  1,000: $0.61

To add to a project, please Log In.

114179602 190230012 195611129 150670586 108623895 111427401