Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-100336-ES-ES
Manufacturer Part #:

100336-ES-ES

Manufacturer:

Description: Contact Probes DBL END COAX PROBE .150 CENTER
Lifecycle: Obsolete
 
Share |
Manufacturer: IDI
RoHS: RoHS Compliant By Exemption Details
Type: Probes
Tip Style: Convex
Current Rating: 3 A
Spring Force: 2 oz
Travel: 1.91 mm
Series: 100336
Resistance: 50 mOhms
Spring Material: Beryllium Copper
Part # Aliases: 100336-010
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

108623895 111427401 1506705865-9999-2false