Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
818-100304-ES-F-N
Manufacturer Part #:

100304-ES-F-N

Manufacturer:

Description: Contact Probes SNGLE END COAX PROBE .20 CTR W/FLNG FLAT
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: IDI
RoHS: RoHS Compliant By Exemption Details
Type: Probes
Tip Style: Convex
Length: 20.83 mm
Current Rating: 3 A
Spring Force: 1.6 oz
Travel: 1.78 mm
Series: 100304
Part # Aliases: 100304-001-051
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

108623895 150670586 1114274015-9999-2false