|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
911-IN06142
Manufacturer Part #:

IN06142

Manufacturer:

Description:
Fixed Inductors 1000nH 100KHz 1Vrms +/- 10%
Mouser Online Catalog Page 2,559, Mouser Online Catalog
PDF Page 2,559, PDF Catalog Page
IN06142 Datasheet IN06142 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: ICE Components
Product Category: Fixed Inductors
RoHS: RoHS Compliant Details
Inductance: 1 uH
Tolerance: 10 %
Maximum DC Current: 5.6 A
Maximum DC Resistance: 6.1 mOhms
Operating Temperature Range: - 40 C to + 130 C
Shielding: Shielded
Termination Style: Radial
Length: 5 mm
Width: 5 mm
Height: 3.3 mm
Series: IN
Brand: ICE Components
Mounting Style: Through Hole
Packaging: Reel
Product: Power Inductors
Factory Pack Quantity: 2000
Test Frequency: 100 kHz
Type: SMT High Current Inductors
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HMC345LP3E RF Switch ICs 556
1581-2 Test Plugs & Test Jacks 3,048
ADG1404YRUZ Multiplexer Switch ICs 355
ADG1408YRUZ Multiplexer Switch ICs 684
BLM15EG121SN1D EMI Filter Beads, Chips & Arrays 73,227
FP1007R3-R15-R Fixed Inductors 3,089
FP0404R1-R065-R Fixed Inductors 3,338
GJM1555C1HR70WB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,185
GJM1555C1HR90WB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,730
S103M69Z5UP63K7R Ceramic Disc Capacitors 4,811
Real Time Availability
Stock:
1,296 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$2.64
50:
$2.03
100:
$1.83
500:
$1.73
$1.53
Reel of 2000
To purchase full reel, order in multiples of 2000:
$1.44
$1.37

To add to a project, please Log In.

122143331 105943098 114556674 109743553 157506949 161858062 129527177