Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
911-CT08-1200
Manufacturer Part #:

CT08-1200

Manufacturer:

Description: Current Transformer Sensors Current Sense Transformer
Lifecycle: New At Mouser
Silverlight Page 1,227, Mouser Enhanced Catalog
PDF Page 1,227, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ICE Components
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Inductance: 10 mH
Current Rating: 50 A
Turns Ratio: 1:200
Secondary Resistance: 40 Ohms
Length: 20.1 mm
Width: 16.8 mm
Height: 11.2 mm
Frequency: 40 Hz to 200 kHz
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
526 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.05
  50: $5.41
  100: $4.90
  500: $4.45
  1,000: $4.08
  2,000: $3.84
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SIHP25N40D-GE3
MOSFET 400V 170mOhm@10V 25A N-Ch D-SRS
Vishay/Siliconix
1: $3.09
uDRIVE-uSD-G1
Daughter Cards & OEM Boards Tiny Disk Drive Data S ...
4D Systems
1: $33.87
IRFP7430PBF
MOSFET 40V 195A 1.4mOhm HEXFET 366W 300nC
International Rectifier
1: $3.43
SOMO-14D
Audio IC Development Tools Embedded Audio-Sound Mo ...
4D Systems
1: $24.19
uUSB-MB5
Interface Modules USB-Serial UART Bridge Converter
4D Systems
0: $0.00
T63YB103KT20
Trimmer Resistors - Through Hole 1/4" SQ V/ADJ 10K
Vishay/Sfernice
1: $1.39
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
LM1117MPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
LSM303DLHC
Accelerometers - Board Mount E-compass 3D accel & ...
STMicroelectronics
1: $4.89
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.87
A2035-H
GPS Modules SiRF Star IV GPS rec flash mod 3.3
Maestro Wireless Solutions
1: $18.55
AI-1223-TWT-5V-R
Audio Indicators & Alerts 5V 85dBA 2300Hz
PUI Audio
1: $2.70
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
FAN4146ESX
Other Power Management Ground Fault Interupter
Fairchild Semiconductor
1: $1.22
OM11043,598
Development Boards & Kits - ARM mbed 1768 Demo Boa ...
NXP Semiconductors
1: $50.80
CT07-1000
Current Transformers Current Sense Transformer
ICE Components
1: $7.54
RAC02-05SC
Linear and Switching Power Supplies CONV AC/DC 2W ...
RECOM Power
1: $15.32


This product is also available in:
176417237 145532286 146414560