911-CT07-1000
Manufacturer Part #:

CT07-1000

Manufacturer:

Description: Current Transformer Sensors Current Sense Transformer
Lifecycle: New At Mouser
Silverlight Page 1,227, Mouser Enhanced Catalog
PDF Page 1,227, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ICE Components
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Inductance: 8 mH
Current Rating: 200 A
Turns Ratio: 1:1000
Secondary Resistance: 26 Ohms
Length: 26.6 mm
Width: 23.3 mm
Height: 12.7 mm
Frequency: 40 Hz to 200 kHz
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
600 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.54
  50: $5.79
  100: $5.24
  500: $4.76
  1,000: $4.37
  2,000: $4.10
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STY139N65M5
MOSFET N-Ch 650V 0.014 Ohm Mdmesh V 130A
STMicroelectronics
1: $33.79
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
USB-MSP430-FPA-STD
Programmers - Processor Based FlashPro430 STD FOR ...
Elprotronic
1: $299.00
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
AT45DB081D-SU
Flash 8MB Serial Ind. Temp
Atmel
1: $1.15
PE-51686
Fixed Inductors 5.0mH 20A 50 TURNS
Pulse
1: $13.87
STGW38IH130D
IGBT Transistors 33A -1300V very fast IGBT
STMicroelectronics
1: $5.39
ATMEGA88-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPRO ...
Atmel
1: $2.80
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
FAN9611MX
Power Factor Correction ICs Interleaved Dual BCM P ...
Fairchild Semiconductor
1: $2.38
10-84-4090
Pin & Socket Connectors HEADER VERT MALE 9P
Molex
1: $1.14
MOC3023M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.68
ATMEGA88PA-AU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.34
CT08-1200
Current Transformers Current Sense Transformer
ICE Components
1: $7.05
CT05-1000
Current Transformers Current Sense Transformer
ICE Components
1: $4.87
564R30GAT47
Ceramic Disc Capacitors 470pF 3Kvolts 20%
Vishay/Cera-Mite
1: $0.53
6N136M
High Speed Optocouplers High Speed Transistor
Fairchild Semiconductor
1: $1.23
M83-LML3M1N96-0000-000
Headers & Wire Housings 3R 96P M HORZ PC TAIL 4MM ...
Harwin
1: $31.42


This product is also available in:
176417237 146414560