Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
911-CT05-500
Manufacturer Part #:

CT05-500

Manufacturer:

Description: Current Transformer Sensors Current Sense Transformer
Lifecycle: New At Mouser
Silverlight Page 1,227, Mouser Enhanced Catalog
PDF Page 1,227, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ICE Components
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Inductance: 470 mH
Current Rating: 25 A
Turns Ratio: 1:500
Secondary Resistance: 16 Ohms
Length: 17.6 mm
Width: 12 mm
Height: 3 mm
Frequency: 500 kHz
Packaging: Tray
Voltage Time - Et: 1750 V uS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,258 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.89
  50: $2.99
  100: $2.70
  500: $2.45
  1,000: $2.25
  2,000: $2.12
  5,000: $2.00
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLS0116MX
LED Lighting Drivers 80-308V 300KHz
Fairchild Semiconductor
1: $3.38
IWAS3827ECEB100J50
Fixed Inductors Wireless Charging Receiving Coil
Vishay/Dale
1: $3.67
LMV7239M7X/NOPB
Comparator ICs
Texas Instruments
1: $1.65
STP45N65M5
MOSFET N-Ch 650V 0.067 Ohm 35A MDmesh V MOS
STMicroelectronics
1: $7.13
B57703M502G40
Thermistors - NTC 5k 3988 1%
EPCOS
1: $9.77
B57213P0409M351
Inrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.01
AFE031AIRGZT
Telecom Line Management ICs Powerline Comm AFE
Texas Instruments
1: $6.52
R82EC2330DQ50J
Film Capacitors 100volts 0.033uF 5%
Kemet
1: $0.27
PE-67200NL
Current Transformers TRANSFORMER NL
Pulse
1: $4.95
STPM10BTR
Current & Power Monitors & Regulators Programmable ...
STMicroelectronics
1: $3.17
MCP6024-I/SL
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
Microchip Technology
1: $2.08
PE-67100NL
Current Transformers 20mH 100 TURNS
Pulse
1: $5.42
FDP5800
MOSFET 60V N-Ch Logic Level MOSFET
Fairchild Semiconductor
1: $2.03
B81123C1472M
Film Capacitors 0.0047uF 250V 20% Class Y1
EPCOS
1: $0.98
10207101009
Fuse Clips ACS 6.3mm Clip
Littelfuse
1: $0.17
B72214S0421K101
Varistors 420volts 4500A
EPCOS
1: $0.95
CLP6B-MKW-CB0E0133
Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 32 ...
Cree, Inc.
1: $0.71
MCP42100-I/P
Digital Potentiometer ICs 256 Step SPI 100kOhm
Microchip Technology
1: $2.12
MCP42050-I/P
Digital Potentiometer ICs 256 Step SPI 50kOhm
Microchip Technology
1: $2.12
TC4425AVPA
Power Driver ICs 3A Dual MOSFET Drvr
Microchip Technology
1: $1.84


This product is also available in:
146414560 159776612