Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
911-CT05-1000
Manufacturer Part #:

CT05-1000

Manufacturer:

Description: Current Transformer Sensors Current Sense Transformer
Lifecycle: New At Mouser
Silverlight Page 1,227, Mouser Enhanced Catalog
PDF Page 1,227, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ICE Components
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Inductance: 1900 mH
Current Rating: 25 A
Turns Ratio: 1:1000
Secondary Resistance: 50 Ohms
Length: 17.6 mm
Width: 12 mm
Height: 3 mm
Frequency: 500 kHz
Packaging: Tray
Voltage Time - Et: 3500 V uS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,092 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.87
  50: $3.75
  100: $3.39
  500: $3.07
  1,000: $2.82
  2,000: $2.66
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STY139N65M5
MOSFET N-Ch 650V 0.014 Ohm Mdmesh V 130A
STMicroelectronics
1: $33.79
HIH6131-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $16.90
B57703M502G40
Thermistors - NTC 5k 3988 1%
EPCOS
1: $9.77
PE-67100NL
Current Transformers 20mH 100 TURNS
Pulse
1: $5.42
B57213P0409M351
Inrush Current Limiters 4OHMS 6A 470UF RMIN@IMAX 0 ...
EPCOS
1: $1.01
PE-67200NL
Current Transformers TRANSFORMER NL
Pulse
1: $4.95
RI-0505S
DC/DC Converters 2W DC/DC 1kV UNREG 5Vin 5Vout
RECOM Power
1: $8.24
CT07-1000
Current Transformers Current Sense Transformer
ICE Components
1: $7.54
B81123C1472M
Film Capacitors 0.0047uF 250V 20% Class Y1
EPCOS
1: $0.98
564R30GAT47
Ceramic Disc Capacitors 470pF 3Kvolts 20%
Vishay/Cera-Mite
1: $0.53
10207101009
Fuse Clips ACS 6.3mm Clip
Littelfuse
1: $0.17
SN74HC7002D
Logic Gates Quad w/Schmitt Trig
Texas Instruments
1: $2.81
B72214S0421K101
Varistors 420volts 4500A
EPCOS
1: $0.95
EEE-FK1E100R
Aluminum Electrolytic Capacitors - SMD 10uF 25V
Panasonic Electronic Components
1: $0.50
ECW-F6224JL
Film Capacitors .22UF 630V 5%
Panasonic Electronic Components
1: $1.24
1720592
Pluggable Terminal Blocks PCV 5/ 4-G-7 62 4P 7.62M ...
Phoenix Contact
1: $5.03
RK73H1HTTC1000F
Thick Film Resistors - SMD 1/20W 100 OHM 1% 200PPM
KOA Speer
1: $0.07
6N136M
High Speed Optocouplers High Speed Transistor
Fairchild Semiconductor
1: $1.23
6N138M
High Speed Optocouplers Low Input Crrnt High Gain ...
Fairchild Semiconductor
1: $1.24
M80-4612005
Headers & Wire Housings 10+10 POS FEM +J/S SM BORE ...
Harwin
1: $16.64


This product is also available in:
146414560 159776612