911-1D10A-100M
Manufacturer Part #:

1D10A-100M

Manufacturer:

Description: Fixed Inductors Class D Inductor 10uH 20.5mOhms
Silverlight Page 1,228, Mouser Enhanced Catalog
PDF Page 1,228, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ICE Components
RoHS: RoHS Compliant Details
Inductance: 10 uH
Tolerance: 20 %
Maximum DC Current: 4.5 A
Maximum DC Resistance: 20.5 mOhms
Operating Temperature Range: - 40 C to + 130 C
Dimensions: 11 mm W x 11.5 mm L x 7.5 mm H
Shielding: Shielded
Termination Style: Through Hole
Case Height: 7.5 mm
Case Length: 11.5 mm
Case Width: 11 mm
Core Material: Ferrite
Packaging: Reel
Product: Inductors
Series: 1D10A
Test Frequency: 1 kHz
Type: Class D Inductors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
220 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.17
  50: $1.67
  100: $1.51
  500: $1.37
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.26
  2,000: $1.18
  5,000: $1.12
  10,000: $1.05
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
TL072CP
Operational Amplifiers - Op Amps JFET Input Low No ...
Texas Instruments
1: $0.83
OKI-78SR-5/1.5-W36-C
DC/DC Converters 7.5W 24Vin 5Vout1 1.5A SIP Non-Is ...
Murata Power Solutions
1: $4.34
ATMEGA328-PU
8-bit Microcontrollers - MCU AVR 32K FLSH 1K EE2K ...
Atmel
1: $2.88
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $2.03
V23079A1005B301
Low Signal Relays - PCB 24VDC Non-latching Single ...
TE Connectivity / Axicom
1: $2.93
FK22X7R1E106K
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 2 ...
TDK
1: $1.96
ATMEGA164P-20PU
8-bit Microcontrollers - MCU 16kB Flash 0.512kB EE ...
Atmel
1: $5.60
ECW-F2W474JAQ
Film Capacitors 0.47uF 450VDC 5%
Panasonic Electronic Components
1: $0.54
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
DG441DJ-E3
Analog Switch ICs SPST Analog Switch
Vishay/Siliconix
1: $1.57
P11S1V0FLSY00504KA
Potentiometers 12.5mm 500Kohm 10% 6mm dia shaft
Vishay/Sfernice
1: $9.82
ECW-F2W104JAQ
Film Capacitors 0.10uF 450VDC 5%
Panasonic Electronic Components
1: $0.71
IRS2092PBF
Power Driver ICs 200V Dig Aud Drvr
International Rectifier
1: $5.20
1D10A-330M
Fixed Inductors Class D Inductor 33uH 20.5mOhms
ICE Components
1: $2.17
1D14A-100M
Fixed Inductors Class D Inductor 10uH 9mOhms
ICE Components
1: $2.48
CMF5527K000BEBF
Metal Film Resistors - Through Hole 1/4watt 27Kohm ...
Vishay/Dale
1: $0.58
UKW1H010MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.25
4606X-101-103LF
Resistor Networks & Arrays 6pins 10Kohms Bussed
Bourns
1: $0.13
EEU-FR1C562
Aluminum Electrolytic Capacitors - Leaded 16VDC 56 ...
Panasonic Electronic Components
1: $1.28

128304187