Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
796-KSK-STM32F103ZE
Manufacturer Part #:

KSK-STM32F103ZE

Manufacturer:

Description: Development Boards & Kits - ARM KICKSTART KIT ST STM32F103
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IAR Systems
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: IAR Systems
Product: Development Kits
Tool Is For Evaluation Of: STM32F103
Core: ARM Cortex M3
Interface Type: CAN, I2C, I2S, JTAG, SPI, USART, USB
Data Bus Width: 32 bit
Description/Function: Development Kit for Embedded Applications
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $215.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IJET
JTAG Debuggers In-Circuit Debugger I-JET For ARM
IAR Systems
1: $299.00


154517902 178701620 107704459 173625884 117030808 153566726