Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
796-KSDKLPC2148R2TPL
Manufacturer Part #:

KSK-LPC2148-R2T-PL

Manufacturer:

Description: Development Boards & Kits - ARM KICKSTART KIT NXP LPC2148 + JLINK
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IAR Systems
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: LPC2148
Core: ARM7TDMI-S
Data Bus Width: 32 bit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
DRV2603RUNR
Motor / Motion / Ignition Controllers & Drivers Ha ...
Texas Instruments
1: $1.70
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
LME49720NA/NOPB
Audio Amplifiers DUAL HI PERF HI FI AUD OP AMP
Texas Instruments
1: $2.67
PCA9515ADR
Interface - Signal Buffers, Repeaters Dual Bidir I ...
Texas Instruments
1: $2.32
BSC060P03NS3E G
MOSFET P-Channel -30V MOSFET
Infineon Technologies
1: $0.86
ADC128D818CIMT/NOPB
Analog to Digital Converters - ADC 12B 8-CH ADC Sy ...
Texas Instruments
1: $4.40
IPB036N12N3 G
MOSFET N-KANAL POWER MOS
Infineon Technologies
1: $5.16
UCD9222RGZT
Voltage Mode PWM Controllers Dig PWM System Contro ...
Texas Instruments
1: $7.77
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
DS2165Q+
Audio DSPs 16/24/32kbps ADPCM Processor
Maxim Integrated
1: $22.60
SN65HVD11QD
RS-485 Interface IC 3.3V RS485
Texas Instruments
1: $6.36
UA78L09ACPKG3
Linear Regulators - Standard 9V 100mA Fixed Pos Vo ...
Texas Instruments
1: $0.43
TPS78618DCQ
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $3.72
CD0603-T05C
TVS Diodes - Transient Voltage Suppressors SWITCHI ...
Bourns
1: $0.28
CBC3225T3R3MR
Fixed Inductors INDCTR HI CUR WND 1210 3.3uH 20%
Taiyo Yuden
1: $0.26
INA271AID
Current & Power Monitors & Regulators Vltg Output ...
Texas Instruments
1: $1.16
ESD5Z12T1G
TVS Diodes - Transient Voltage Suppressors 12V ESD ...
ON Semiconductor
1: $0.28
ESD5Z7.0T1G
TVS Diodes - Transient Voltage Suppressors SOD523 ...
ON Semiconductor
1: $0.17
M85049/52-1-10W
Circular MIL Spec Strain Reliefs & Adapters STRAIN ...
Glenair
1: $35.40
1210-472J
Fixed Inductors 4.7uH 5%
API Delevan
1: $1.56


154517902