|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
796-KSK-LPC1343
Manufacturer Part #:

KSK-LPC1343

Manufacturer:

Description:
Development Boards & Kits - ARM KICKSTART KIT NXP LPC1343
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IAR Systems
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Brand: IAR Systems
Product: Development Kits
Tool Is For Evaluation Of: LPC1343
Core: ARM Cortex M3
Data Bus Width: 32 bit
Interface Type: UART, USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $138.66

To add to a project, please Log In.


147505705 197071801 102732996 147914401 192564755