|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
900-JTAGJET-C2000
Manufacturer Part #:

JTAGjet-C2000

Manufacturer:

Description:
JTAG Debuggers JTAG EMULATOR FOR TI C2x
Mouser Online Catalog Page 2,396, Mouser Online Catalog
PDF Page 2,396, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: IAR Systems
Product Category: JTAG Debuggers
RoHS: RoHS Compliant Details
Product: JTAG In-Circuit Debuggers
Tool Is For Evaluation Of: TI C2000 MCUs
Core: TMS320
Interface Type: JTAG, USB
Operating Supply Voltage: 3.3 V to 5 V
Brand: IAR Systems
Description/Function: JTAG Emulator
Part # Aliases: 14PIN HDR JTAG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $642.94

To add to a project, please Log In.


115901486 153566726 192564755 147914401