|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
796-ISCOPE-ARM
Manufacturer Part #:

ISCOPE-ARM

Manufacturer:

Description:
Test Probes I-scope for ARM
Mouser Online Catalog Page 2,396, Mouser Online Catalog
PDF Page 2,396, PDF Catalog Page
ISCOPE-ARM Datasheet ISCOPE-ARM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: IAR Systems
Product Category: Test Probes
RoHS: RoHS Compliant Details
Equipment Type: Probe Kits
Tip Style: Clamp
Length: 44 mm
Color: Black
Voltage Rating: 6 V
Brand: IAR Systems
Cable Type: MIPI-20 Flat
Description/Function: A small probe that adds current and voltage measurement capabilities to I-jet
Features: Supports all ARM cores
Type: In-Circuit Debugging Probes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-10M08E144ES/P Programmable Logic IC Development Tools 207
IJET JTAG Debuggers 16
BMX055 IMUs - Inertial Measurement Units 2,427
J-Link PRO Emulators / Simulators 7
FH28-40S-0.5SH(05) FFC & FPC Connectors 2,946
C5750X7S2A106K230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,723
CVFD20065A Schottky Diodes & Rectifiers 1,466
TMS320-XDS100-V3 Emulators / Simulators 72
502598-5193 FFC & FPC Connectors 6,096
TLV3502AID Analog Comparators 1,177
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$295.00

To add to a project, please Log In.

177896726 197505976 144010663 114179602 195611129 190230012 111427401 150670586