|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-XPCL10DTC
Manufacturer Part #:

XPCL10DTC

Manufacturer:

Description:
Board Mount Pressure Sensors +/-10 IN H2O BARBED DIFF,VAC GAGE 3VDC
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 0.036 psi
Pressure Type: Vacuum, Gauge, Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-4
Operating Supply Voltage: 3 V to 16 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Port Size: 0.19 in
Factory Pack Quantity: 5
Supply Voltage - Max: 16 VDC
Supply Voltage - Min: 3 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.80
10:
$57.92
25:
$55.50
50:
$53.34
100:
$50.87

To add to a project, please Log In.

117470307 159230377 164348640 195346910 197847692 126916482 142336017 144949695 147914401