|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-XPCL04DTC
Manufacturer Part #:

XPCL04DTC

Manufacturer:

Description:
Board Mount Pressure Sensors 0in.H2O to 4in.H2O
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 0.144 psi
Pressure Type: Vacuum, Gauge, Differential
Brand: Honeywell
Accuracy: 1 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Dual Radial Barbless
Package / Case: SIP-4
Operating Supply Voltage: 3 V to 16 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Port Size: 0.19 in
Factory Pack Quantity: 5
Supply Voltage - Max: 16 VDC
Supply Voltage - Min: 3 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CBT-90-W65S-C11-NA102 LED Lighting Modules 72
C8051F340-GQ 8-bit Microcontrollers - MCU 3,346
B3U-1000P Tactile Switches 19,817
BTS724G Power Switch ICs - Power Distribution 8,289
STM32L151CBT6 ARM Microcontrollers - MCU 1,396
STX-RLINK In-Circuit Debuggers 55
SMCJ100CA TVS Diodes - Transient Voltage Suppressors 33,981
SMCJ12CA TVS Diodes - Transient Voltage Suppressors 6,440
1612618-4 DIMM Connectors 1,431
282837-4 Fixed Terminal Blocks 3,261
Real Time Availability
Stock:
43 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$69.80
10:
$57.92
25:
$55.50
50:
$53.34
100:
$50.87

To add to a project, please Log In.

144949695 159230377 164348640 117470307 197847692 126916482 142336017 147914401 195346910