|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-WPMM1A02A
Manufacturer Part #:

WPMM1A02A

Manufacturer:

Description:
Industrial Panel Mount Indicators / Switch Indicators 2.1 dBi omni antenna tilt & swivel design
Mouser Online Catalog Page 1,939, Mouser Online Catalog
PDF Page 1,939, PDF Catalog Page
WPMM1A02A Datasheet WPMM1A02A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Panel Mount Indicators / Switch Indicators
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Wireless Receivers
Termination Style: Quick Connect Terminal
Voltage Rating: 10 V to 30 V
Operating Temperature Range: - 40 C to + 85 C
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$265.07
2:
$259.87
5:
$253.72
10:
$243.28
25:
$235.28
50:
$226.12

To add to a project, please Log In.

134708154 154263684 173103475 167510339 133639882 165583196 189371948 167387259 171030384 196290552