Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-WOI1A00BPAG
Manufacturer Part #:

WOI1A00BPAG

Manufacturer:

Description: Zigbee / 802.15.4 Modules Grn Flush Momentary 22mm w/out antenna
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 1,920, Mouser Enhanced Catalog
PDF Page 1,920, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 305 m (1000 ft)
Operating Supply Voltage: 3.6 VDC
Supply Current Transmitting: 30 mA
Output Power: 158.5 mW
Antenna Connector Type: RF-SMA Connector Jack, No Antenna
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $514.18
  2: $507.69
  5: $498.00
  10: $487.54
  25: Quote
 

To add to a project, please Log In.

187961737 131840602 178845822 185640548