|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-WLS1A11AQ-4P01
Manufacturer Part #:

WLS1A11AQ-4P01

Manufacturer:

Description:
Limit Switches WIRELESS LIM SWITCH
Mouser Online Catalog Page 1,939, Mouser Online Catalog
PDF Page 1,939, PDF Catalog Page
WLS1A11AQ-4P01 Datasheet WLS1A11AQ-4P01 Datasheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
Contact Form: SPDT
Actuator: Non-Contact
Current Rating: 30 mA
Voltage Rating DC: 3.6 VDC
Operating Force: 10 g
IP Rating: IP67
NEMA Rating: 1, 4, 12, 13
Termination Style: 4-Pin M12 Connector
Mounting: SMD/SMT
Brand: Honeywell
Packaging: Bulk
Series: WLS
Switch Type: Limit Switches
Type: Switches
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$401.28
10:
$352.45
25:
$340.29

To add to a project, please Log In.

134708154 117464123 173103475 165583196 189371948 133639882 167387259 171030384 196290552