Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-WLS1A01AD
Manufacturer Part #:

WLS1A01AD

Manufacturer:

Description: Limit Switches 2.2 dBi straight top roller plunger
Silverlight Page 1,923, Mouser Enhanced Catalog
PDF Page 1,923, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Actuator: Roller Plunger
Operating Force: 10 g
IP Rating: IP 67
NEMA Rating: 1, 3, 4, 6, 6P, 12, 13
Mounting: Panel
Type: Heavy Duty Limit, Wireless
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $428.55
  2: $414.74
  5: $394.31
  10: $382.19
  25: $370.18
  50: Quote

To add to a project, please Log In.

188166899 173103475 134708154 171030384 175490677 100804318 197755199 195106557 136189106