Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-WLS1A00AA2A
Manufacturer Part #:

WLS1A00AA2A

Manufacturer:

Description: Limit Switches HDLS,side RTRY 3.5in LVRw/Nylon RLR
Silverlight Page 1,923, Mouser Enhanced Catalog
PDF Page 1,923, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Actuator: Roller
Operating Force: 10 g
IP Rating: IP 67
NEMA Rating: 1, 3, 4, 6, 6P, 12, 13
Mounting: Panel
Type: Heavy Duty Limit, Wireless
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $392.39
  2: $378.99
  5: $361.02
  10: $351.43
  25: $338.76
  50: Quote

To add to a project, please Log In.

167510339 197755199 100804318 175490677 173103475 195106557 136189106 188166899 171030384 134708154