Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-WGLA1A04AA4J
Manufacturer Part #:

WGLA1A04AA4J

Manufacturer:

Description: Limit Switches WI 5.5dBi Omni Remot Mag MNTAdj.Rod ACTR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Actuator: Roller
Operating Force: 10 g
IP Rating: IP 67
NEMA Rating: 1, 4, 12, 13
Mounting: Panel
Type: Limit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $410.60
  10: $348.20
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WPMM1A04A
Basic / Snap Action Switches 5.5dBi omni ANTw/REM ...
Honeywell
1: $330.74
WPMM1A05A
Basic / Snap Action Switches 5.5dBi omni ANTw/REM ...
Honeywell
1: $344.65


This product is also available in:
197755199 195106557 171030384 175490677 167387259 154263684 100804318 188166899