|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-WGLA1A02AC
Manufacturer Part #:

WGLA1A02AC

Manufacturer:

Description:
Limit Switches L SW 2.1 dBi omni tilt/swivel ANT
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller Plunger
Current Rating: -
Voltage Rating AC: -
Voltage Rating DC: 3.6 VDC
Operating Force: 9.3 N
IP Rating: IP67
NEMA Rating: 1, 4, 12, 13
Mounting: Panel
Switch Type: Limit Switches
Type: Wireless
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WPMM1A02A Industrial Panel Mount Indicators / Switch Indicators 5
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$393.63
10:
$339.58
25:
$323.86

To add to a project, please Log In.

154263684 195106557 197755199 100804318 188166899 133639882 165583196 167387259 189371948 171030384 196290552