|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-WGLA1A01AB
Manufacturer Part #:

WGLA1A01AB

Manufacturer:

Description:
Limit Switches 2.1 dBi omni STR ANT top pin plunger
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Plunger, Pin
Current Rating: -
Voltage Rating AC: -
Voltage Rating DC: 3.6 VDC
Operating Force: 16 N
IP Rating: IP67
NEMA Rating: 1, 4, 12, 13
Mounting: Panel
Switch Type: Limit Switches
Type: Wireless
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WPMM1A02A Industrial Panel Mount Indicators / Switch Indicators 5
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$377.30
10:
$325.49
25:
$310.42

To add to a project, please Log In.

154263684 175490677 197755199 195106557 100804318 188166899 171030384 196290552 189371948 133639882 167387259