Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-WGLA1A01AA1A
Manufacturer Part #:

WGLA1A01AA1A

Manufacturer:

Description: Limit Switches 2.1 dBi omni STR ANT STD LVRw/NYLON RLR
Silverlight Page 1,923, Mouser Enhanced Catalog
PDF Page 1,923, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT - 1 NC / 1 NO
Actuator: Roller Lever
Operating Force: 9.7 N
IP Rating: IP 67
NEMA Rating: 1, 4, 12, 13
Mounting: Panel
Type: Limit
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $351.24
  2: $344.35
  5: $336.19
  10: $322.38
  25: $311.78
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WPMM1A03A
Basic / Snap Action Switches 3.0dBi omni ANTw/REM ...
Honeywell
1: $267.48
WPMM1A04A
Basic / Snap Action Switches 5.5dBi omni ANTw/REM ...
Honeywell
1: $298.26

188166899 171030384 175490677 100804318 197755199 154263684 195106557