Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-WCA200RNPRSP-002
Manufacturer Part #:

WCA200RNPRSP-002

Manufacturer:

Description:
RF Cable Assemblies Rev Polarity N plug 2 ft coax
Mouser Online Catalog Page 2,024, Mouser Online Catalog
PDF Page 2,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: RF Cable Assemblies
RoHS: RoHS Compliant Details
Brand: Honeywell
Cable Type: Coaxial
Length: 2 ft
Connector A Series: N
Connector B Series: SMA
Color: Black
Connector A Gender: Plug (Male)
Connector A Polarity: Reverse
Connector B Gender: Plug (Male)
Connector B Polarity: Reverse
Polarity: Reverse
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $74.30
  10: $61.66
  25: $59.08
  50: $56.78

To add to a project, please Log In.


This product is also available in:
173103475 134708154 157845746 167858023 115503432 143080215 172639243 179804822