Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-WAN02RSP
Manufacturer Part #:

WAN02RSP

Manufacturer:

Description: Antennas Tilt/Swivel ANT w/2.1dBi Gain
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Technology Type: Antenna, Tilt and Swivel Direct Mount Connector
Frequency: 2.4 GHz
Gain: 2.1 dBi
Mounting Style: Connector Mount
Termination Style: RPSMA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.42
  10: $18.78
  50: $17.27
  100: $15.90
  200: $14.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MP5002000-01
Ethernet Modules MatchPort NR Device Server AES Bu ...
Lantronix
1: $48.00
415-0098-250
RF Cable Assemblies RA PLUG/BLKHD RP JK LOW PROFIL ...
Johnson / Emerson Connectivity Solutions
1: $24.91
HBC335R744
RF Connectors JACK PANEL ISOL.
Bomar Interconnect
1: $14.05

154263684