|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-WAMM100RSP-005
Manufacturer Part #:

WAMM100RSP-005

Manufacturer:

Description:
Switch Hardware MAGNETIC ANTENNA MNT SMA Plug w/5ft CBL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Type: Antenna
For Use With: Wireless Global Limit Switch, WAN Antenna
Brand: Honeywell
Features: WGLA Limitless, 100 Series Coax Cable
Mounting Style: Magnetic
Packaging: Bulk
Termination Style: RPSMA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ANT-2.4-WRT-RPS Antennas 554
ANT-2.4-CW-CT-RPS Antennas 6
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$46.58
10:
$34.86
50:
$33.41
100:
$32.11
200:
$30.62

To add to a project, please Log In.

154263684 189371948 167387259 171030384 133639882 165583196