|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-V7-7H15D8-263-1
Manufacturer Part #:

V7-7H15D8-263-1

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 11A 250V 215gf NO SEAL PIN PLUNGER
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: In Transition
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: Honeywell
Actuator: Simulated Roller Lever
Current Rating: 5 A
Voltage Rating AC: 125 V
Operating Force: 0.5 N
Termination Style: Quick Connect Terminal
Mounting: Panel
Packaging: Tray
Series: V7
Factory Pack Quantity: 100
Tradename: Micro Switch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
01500274Z Fuse Holder 3,812
4-140 Barrier Terminal Blocks 5,636
RPA-R Wall Mount AC Adapters 9,540
5-1634523-1 RF Connectors / Coaxial Connectors 1,965
5KP43CA TVS Diodes - Transient Voltage Suppressors 4,718
MCP23017-E/SP Interface - I/O Expanders 3,134
CD4081BE Logic Gates 15,736
NE5532P Operational Amplifiers - Op Amps 9,356
8845A-EFPT Test Probes 12
V7-7H25D8-263-1 Basic / Snap Action Switches 98
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.60
10:
$3.17
50:
$2.68
100:
$2.54
200:
$2.38
500:
$2.31
$2.22
$2.11
$2.04

To add to a project, please Log In.

171030384 174723402 189371948 165583196 167387259 133639882 148847885