|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-V15W11DZ200A05AW
Manufacturer Part #:

V15W11DZ200A05-AW1

Manufacturer:

Description:
Basic / Snap Action Switches 4.8X.5mm TERM SPDT "Std RLLR LVR 48Vdc"
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Enclosed
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Actuator: Roller Lever
Current Rating: 100 mA
Voltage Rating AC: 125 V to 250 V
Voltage Rating DC: 48 VDC
Operating Force: 0.5 N
Termination Style: Solder Lug
Mounting: Panel
Brand: Honeywell
Packaging: Bulk
Series: V15W
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.67
10:
$5.99
50:
$5.66
100:
$5.30
200:
$5.08
500:
$4.95
$4.72
$4.55

To add to a project, please Log In.

186606880 167510339 165583196 174723402 167387259 171030384