|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-V15T16-CC100
Manufacturer Part #:

V15T16-CC100

Manufacturer:

Description:
Basic / Snap Action Switches V Basics
Lifecycle:
New Product: New from this manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPST
Switch Function: ON - (OFF)
Actuator: Plunger, Pin
Current Rating: 16 A
Voltage Rating AC: 250 VAC
Operating Force: 0.98 N
Termination Style: Quick Connect Terminal
Mounting: Panel
Brand: Honeywell
Contact Material: Silver Cadmium Oxide
Operating Temperature Range: - 25 C to + 125 C
Packaging: Tray
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,086
2N2907A Bipolar Transistors - BJT 9,136
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,498
OPA1662AIDR Audio Amplifiers 4,131
LB Q39G-L2N2-35-1 Standard LEDs - SMD 84,050
10118192-0001LF USB Connectors 25,165
1546349-2 Standard Circular Connector 288
03453LS1H Fuse Holder 1,065
F0603E1R00FSTR Surface Mount Fuses 12,967
V15T16-CZ100 Basic / Snap Action Switches 881
Real Time Availability
Stock:
1,936 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.12
10:
$2.05
25:
$1.71
100:
$1.58
250:
$1.49
500:
$1.42
$1.36
$1.30
$1.24

To add to a project, please Log In.

148847885 167387259 174723402 189371948 133639882 165583196 171030384