|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPMPNS005PGUCV
Manufacturer Part #:

TBPMPNS005PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors SMT LowProfile Port 15 psi Gauge GelCoat
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPMPNS005PGUCV Datasheet TBPMPNS005PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 5 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: No Ports
Package / Case: SMT
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TBPLPNN001PGUCV Board Mount Pressure Sensors 183
Real Time Availability
Stock:
82 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.24
10:
$15.35
50:
$14.51
100:
$13.61
200:
$13.04
500:
$12.71

To add to a project, please Log In.

181426602 126364812 159230377 117470307 195346910 126916482 144949695 147914401 164348640 142336017 197847692