|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPMANN150PGUCV
Manufacturer Part #:

TBPMANN150PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors SMT Single Ax Barbed Port 150 psi, Guage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPMANN150PGUCV Datasheet TBPMANN150PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 150 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: Single Axial Barbed
Package / Case: SMT
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE112-A-v1 Bluetooth / 802.15.1 Modules 9,883
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
RN42-I/RM Bluetooth / 802.15.1 Modules 5,737
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 594
GRM32DR71E106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,196
PIC18F25K22-I/SO 8-bit Microcontrollers - MCU 5,279
AD623ARZ Instrumentation Amplifiers 2,565
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,349
TLC555CD Timers & Support Products 7,814
TL3301CF160QG Tactile Switches 1,310
Real Time Availability
Stock:
230 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.41
10:
$9.27
50:
$8.76
100:
$8.21
200:
$7.86
500:
$7.66
$7.29

To add to a project, please Log In.

181426602 126364812 164348640 117470307 126916482 142336017 147914401 195346910 197847692 144949695 159230377