Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-TBPMANN005PGUCV
Manufacturer Part #:

TBPMANN005PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors SMT Sngl Ax Barbled Port 5 psi, Guage
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,207, Mouser Online Catalog
PDF Page 2,207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 5 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Port Type: Single Axial Barbed
Package / Case: SMT
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Blister Card
Supply Current: 600 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-1002910-0 Vibration Sensors 146
605-00004 Vibration Sensors 379
Real Time Availability
Stock:
93 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 36 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.99
  10: $15.20
  50: $14.36
  100: $13.46
  200: $12.89
  500: $12.56
  1,000: $11.95
  2,500: Quote
 

To add to a project, please Log In.


This product is also available in:
181426602 126364812 126916482 159230377 197847692 144949695 147914401 164348640 195346910 142336017