|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPLPNN100PGUCV
Manufacturer Part #:

TBPLPNN100PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors Leadless SMT LowProf Port 100 psi, Guage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPLPNN100PGUCV Datasheet TBPLPNN100PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: No Ports
Package / Case: Leadless SMT
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STTC-140-PK Soldering Irons 18
TBPDANS030PGUCV Board Mount Pressure Sensors 193
TBPLLNN030PGUCV Board Mount Pressure Sensors 67
Real Time Availability
Stock:
129 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.16
10:
$13.78
50:
$12.94
100:
$12.22
200:
$11.43
500:
$11.14
$10.67

To add to a project, please Log In.

181426602 126364812 117470307 195346910 144949695 147914401 164348640 126916482 142336017 197847692 159230377