|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPLPNN001PGUCV
Manufacturer Part #:

TBPLPNN001PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors Leadless SMT LowProf Port 1 psi, Guage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPLPNN001PGUCV Datasheet TBPLPNN001PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 1 psi
Pressure Type: Gauge
Accuracy: 0.2 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: No Ports
Package / Case: Leadless SMT
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IWTX4646BEEB240J50 Wireless Charging Coils 327
AD623ARZ-R7 Instrumentation Amplifiers 2,723
IWAS4832FFEB9R7J50 Wireless Charging Coils 1,015
L6387E Gate Drivers 1,841
TBPLLNS001PGUCV Board Mount Pressure Sensors 150
1140-272K-RC Fixed Inductors 122
TBPDANS001PGUCV Board Mount Pressure Sensors 93
23101C Fixed Inductors 1,722
TBPMPNS005PGUCV Board Mount Pressure Sensors 82
1140-822K-RC Fixed Inductors 41
Real Time Availability
Stock:
183 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.16
10:
$13.78
50:
$12.94
100:
$12.22
200:
$11.43
500:
$11.14
$10.67

To add to a project, please Log In.

181426602 126364812 126916482 159230377 197847692 117470307 147914401 164348640 195346910 142336017 144949695