|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPLLNS001PGUCV
Manufacturer Part #:

TBPLLNS001PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors Leadless SMT Sngl Ax Barbless 1 psi Guage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPLLNS001PGUCV Datasheet TBPLLNS001PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 1 psi
Pressure Type: Gauge
Accuracy: 0.2 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: Single Axial Barbless
Package / Case: Leadless SMT
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
POM-2244L-C33-R Microphones 2,213
SM351LT Board Mount Hall Effect / Magnetic Sensors 9,958
TBPDPNS001PGUCV Board Mount Pressure Sensors 174
TBPLPNN001PGUCV Board Mount Pressure Sensors 183
TBPDANS001PGUCV Board Mount Pressure Sensors 93
TBPDLNN030PGUCV Board Mount Pressure Sensors 70
TBPMANN150PGUCV Board Mount Pressure Sensors 230
SSCDANN010NG2A3 Board Mount Pressure Sensors 8
TBPMLNN060PGUCV Board Mount Pressure Sensors 52
SSCSRRN005NGAA5 Board Mount Pressure Sensors 5
Real Time Availability
Stock:
150 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$20.69
10:
$14.27
50:
$13.51
100:
$12.64
200:
$12.12
500:
$11.81
$11.24

To add to a project, please Log In.

181426602 126364812 197847692 117470307 142336017 195346910 126916482 144949695 147914401 159230377 164348640