Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-TBPLLNN015PGUCV
Manufacturer Part #:

TBPLLNN015PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors Leadless SMT Sngl Ax Barbless 15psi Guage
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,207, Mouser Online Catalog
PDF Page 2,207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: SMD/SMT
Operating Supply Voltage: 5 V
Port Type: Single Axial Barbless
Package / Case: Leadless SMT
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Blister Card
Supply Current: 600 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TBPDLNN015PGUCV Board Mount Pressure Sensors 209
TSCDRRN015PDUCV Board Mount Pressure Sensors 106
HSCMRRN015PD2A3 Board Mount Pressure Sensors 25
TBPDANS015PGUCV Board Mount Pressure Sensors 65
HSCDANN015PDAA5 Board Mount Pressure Sensors 12
SSCMLNT060PGAA5 Board Mount Pressure Sensors 15
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $23.19
  10: $14.42
  50: $13.53
  100: $12.75
  200: $11.98
  500: $11.65
  1,000: $11.18
  2,500: Quote
 

To add to a project, please Log In.


This product is also available in:
181426602 126364812 164348640 197847692 126916482 144949695 147914401 159230377 142336017 195346910