|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPLANN100PGUCV
Manufacturer Part #:

TBPLANN100PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors Leadless SMT Sngl Ax Barbled 100psi Guage
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPLANN100PGUCV Datasheet TBPLANN100PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: SMD/SMT
Port Type: Single Axial Barbed
Package / Case: Leadless SMT
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TBPDANS030PGUCV Board Mount Pressure Sensors 193
TBPDANS001PGUCV Board Mount Pressure Sensors 93
SS441A Board Mount Hall Effect / Magnetic Sensors 2,366
Real Time Availability
Stock:
193 Can Ship Immediately

On Order:
0

Factory Lead-Time:
31 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.19
10:
$14.42
50:
$13.53
100:
$12.75
200:
$11.98
500:
$11.65
$11.18

To add to a project, please Log In.

181426602 126364812 197847692 126916482 144949695 147914401 159230377 117470307 142336017 195346910 164348640