|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDPNS150PGUCV
Manufacturer Part #:

TBPDPNS150PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP Low Profile Port SiliconGelOpt 150psi
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDPNS150PGUCV Datasheet TBPDPNS150PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 150 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: No Ports
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-1120 Battery Packs 443
PIC12F1840-I/SN 8-bit Microcontrollers - MCU 9,603
SS351AT Board Mount Hall Effect / Magnetic Sensors 3,249
PIC16F1936-I/SP 8-bit Microcontrollers - MCU 976
TSOP2236 Infrared Receivers 1,650
1551573-5 EMI Connector Gaskets & Grounding Pads 6,971
56760-505 Thermoelectric Modules 38
LMT87LP Board Mount Temperature Sensors 1,772
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:

Factory Lead-Time:
39 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.17
5:
$15.35
10:
$14.51
25:
$13.60
50:
$13.02
100:
$12.53
250:
$11.94
500:
$11.68
$11.28

To add to a project, please Log In.

181426602 126364812 144949695 159230377 164348640 117470307 126916482 142336017 147914401 195346910 197847692