|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDPNS100PGUCV
Manufacturer Part #:

TBPDPNS100PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP LowProfile Port SiliconGelOpt 100psi
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDPNS100PGUCV Datasheet TBPDPNS100PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: No Ports
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TMP36GT9Z Board Mount Temperature Sensors 4,916
MCP6004-E/P Operational Amplifiers - Op Amps 656
MAX764CPA+ Voltage Regulators - Switching Regulators 150
1N4148,143 Diodes - General Purpose, Power, Switching 16,053
Real Time Availability
Stock:
191 Can Ship Immediately

On Order:
0

Factory Lead-Time:
31 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.24
10:
$15.35
50:
$14.51
100:
$13.61
200:
$13.04
500:
$12.71

To add to a project, please Log In.

181426602 126364812 117470307 142336017 195346910 126916482 144949695 147914401 159230377 164348640 197847692