|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDPNS001PGUCV
Manufacturer Part #:

TBPDPNS001PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP LowProfile Port 1 psi Guage Gel Coat
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDPNS001PGUCV Datasheet TBPDPNS001PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 1 psi
Pressure Type: Gauge
Accuracy: 0.2 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: No Ports
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2190D Benchtop Oscilloscopes 58
1550 Bench Top Power Supplies 45
MPXM2010GST1 Board Mount Pressure Sensors 2,839
MPXM2010GS Board Mount Pressure Sensors 569
POM-2244L-C33-R Microphones 2,213
CDSU4148 Diodes - General Purpose, Power, Switching 133,214
ABPLLND060MGAA3 Board Mount Pressure Sensors 162
MPXV7007GC6U Board Mount Pressure Sensors 272
TSCDRRN015PDUCV Board Mount Pressure Sensors 101
Real Time Availability
Stock:
174 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.17
5:
$15.35
10:
$14.51
25:
$13.60
50:
$13.02
100:
$12.53
250:
$11.94
500:
$11.68
$11.28

To add to a project, please Log In.

181426602 126364812 164348640 197847692 144949695 159230377 117470307 126916482 142336017 147914401 195346910