Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-TBPDLNN030PGUCV
Manufacturer Part #:

TBPDLNN030PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP Sngl Ax Barbless Port 30 psi, Guage
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,207, Mouser Online Catalog
PDF Page 2,207, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 30 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Port Type: Single Axial Barbless
Package / Case: DIP
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Blister Card
Supply Current: 600 uA
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TBPLLNS001PGUCV Board Mount Pressure Sensors 154
TBPMANN150PGUCV Board Mount Pressure Sensors 157
TBPMLNN060PGUCV Board Mount Pressure Sensors 55
Real Time Availability
Stock:
74 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.73
  10: $15.20
  25: $14.37
  50: $13.46
  100: $12.90
  250: $12.39
  500: $11.97
  1,000: $11.55
  2,500: Quote

To add to a project, please Log In.


This product is also available in:
181426602 126364812 144949695 197847692 126916482 159230377 142336017 195346910 147914401 164348640