|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDLNN005PGUCV
Manufacturer Part #:

TBPDLNN005PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP Sngl Ax Barbless Port 5psi, Guage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDLNN005PGUCV Datasheet TBPDLNN005PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 5 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbless
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
INA226AIDGSR Current & Power Monitors & Regulators 10,382
OPA237NA/3K Operational Amplifiers - Op Amps 9,094
SM351LT Board Mount Hall Effect / Magnetic Sensors 10,958
INA125U Instrumentation Amplifiers 202
HAFBLF0200CAAX5 Flow Sensors 2
CSLA2EN Board Mount Current Sensors 41
INA125UA Instrumentation Amplifiers 454
NJM78L15UA-TE1 Linear Voltage Regulators 1,258
SSCSANN005PGAA3 Board Mount Pressure Sensors 2
Real Time Availability
Stock:
74 Can Ship Immediately

On Order:
0

Factory Lead-Time:
33 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$19.71
10:
$15.18
25:
$14.36
50:
$13.45
100:
$12.89
250:
$12.38
500:
$11.95
$11.54

To add to a project, please Log In.

181426602 126364812 117470307 142336017 195346910 159230377 126916482 144949695 147914401 164348640 197847692