|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDANS015PGUCV
Manufacturer Part #:

TBPDANS015PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP Sngl Ax Barbled Port 1 5psi, Guage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDANS015PGUCV Datasheet TBPDANS015PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MPXH6400AC6T1 Board Mount Pressure Sensors 176
CHIPI-X10 USB Cables / IEEE 1394 Cables 113
1-967616-1 Automotive Connectors 1,838
HEL-705-U-0-24-00 Industrial Temperature Sensors 65
STP14NM50N MOSFET 942
TBPDANS030PGUCV Board Mount Pressure Sensors 193
TBPDLNN015PGUCV Board Mount Pressure Sensors 184
MCP6002-I/P Operational Amplifiers - Op Amps 5,300
TBPDANS001PGUCV Board Mount Pressure Sensors 93
TBPDANS005PGUCV Board Mount Pressure Sensors 52
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.12
10:
$15.94
50:
$15.08
100:
$14.13
200:
$13.52
500:
$13.19

To add to a project, please Log In.

181426602 126364812 197847692 144949695 159230377 164348640 117470307 126916482 142336017 147914401 195346910