|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDANS005PGUCV
Manufacturer Part #:

TBPDANS005PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP Sngl Ax Barbless Silicon Gel Opt 5psi
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDANS005PGUCV Datasheet TBPDANS005PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 5 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
40PC015G2A Board Mount Pressure Sensors 7
SN74LS07D Buffers & Line Drivers 1,197
PIC18F27J53-I/SP 8-bit Microcontrollers - MCU 360
RWS100B-24 Switching Power Supplies 17
TBPDANS001PGUCV Board Mount Pressure Sensors 93
SN74LS07N Buffers & Line Drivers 1,200
145738009302859+ Memory Card Connectors 604
PIC18F27J53-I/SO 8-bit Microcontrollers - MCU 83
TBPDANS015PGUCV Board Mount Pressure Sensors 52
HSCDRRV001PD2A3 Board Mount Pressure Sensors 10
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.12
10:
$15.94
50:
$15.08
100:
$14.13
200:
$13.52
500:
$13.19

To add to a project, please Log In.

181426602 126364812 164348640 126916482 144949695 147914401 159230377 197847692 117470307 142336017 195346910