|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDANS001PGUCV
Manufacturer Part #:

TBPDANS001PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP SnglAx Barbed Silicon Gel Opt 1psi
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDANS001PGUCV Datasheet TBPDANS001PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 1 psi
Pressure Type: Gauge
Accuracy: 0.2 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TDC1000PWR Analog Front End - AFE 2,029
AD8605ARTZ-REEL7 Precision Amplifiers 9,047
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 351,121
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,973
OPA333AIDBVT Operational Amplifiers - Op Amps 5,100
MSP430FR5949IRHAT 16-bit Microcontrollers - MCU 470
TBPDANS005PGUCV Board Mount Pressure Sensors 52
39-53-2205 FFC & FPC Connectors 320
TBPDANS015PGUCV Board Mount Pressure Sensors 52
Real Time Availability
Stock:
93 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.12
10:
$15.94
50:
$15.08
100:
$14.13
200:
$13.52
500:
$13.19

To add to a project, please Log In.

181426602 126364812 117470307 197847692 159230377 144949695 147914401 164348640 126916482 142336017 195346910