|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-TBPDANN150PGUCV
Manufacturer Part #:

TBPDANN150PGUCV

Manufacturer:

Description:
Board Mount Pressure Sensors DIP Sngl Ax Barbled Port 150psi Guage
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,103, Mouser Online Catalog
PDF Page 2,103, PDF Catalog Page
TBPDANN150PGUCV Datasheet TBPDANN150PGUCV Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 150 psi
Pressure Type: Gauge
Accuracy: 0.15 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: DIP
Operating Supply Voltage: 5 V
Brand: Honeywell
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 600 uA
Packaging: Blister Card
Supply Voltage - Max: 12 V
Supply Voltage - Min: 1.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC2541F256RHAR RF System on a Chip - SoC 10,972
A000067 Development Boards & Kits - AVR 848
MCP3421A0T-E/CH Analog to Digital Converters - ADC 9,894
AD7190BRUZ Analog to Digital Converters - ADC 1,894
LW QH8G-Q2S2-3K5L-1 Standard LEDs - SMD 142,401
FC-12M 32.7680KA-A3 Crystals 8,533
SHT21 Board Mount Humidity Sensors 3,371
LPS25HBTR Board Mount Pressure Sensors 6,504
VL6180XV0NR/1 Proximity Sensors 4,665
TBPDANS030PGUCV Board Mount Pressure Sensors 193
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.11
10:
$8.92
25:
$7.91
100:
$7.41
250:
$7.10
500:
$6.92
$6.59

To add to a project, please Log In.

181426602 126364812 117470307 195346910 159230377 126916482 144949695 147914401 164348640 142336017 197847692