|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-SZL-WLC-B-N
Manufacturer Part #:

SZL-WLC-B-N

Manufacturer:

Description:
Limit Switches Limit Switch
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Actuator: Roller Lever
Current Rating: 10 A
Voltage Rating AC: 480 V
Voltage Rating DC: 250 VDC
Operating Force: 8.8 N
IP Rating: IP67
Termination Style: Screw
Mounting: Panel
Brand: Honeywell
Packaging: Bulk
Series: SZL-WL
Factory Pack Quantity: 5
Switch Type: Limit Switches
Type: General Purpose
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$128.46
2:
$123.43
5:
$115.50
10:
$109.00
25:
$104.77
50:
$99.92
100:
$96.47

To add to a project, please Log In.

133639882 196290552 189371948 165583196 167387259 171030384